Vishay3.03 V Yellow LED PLCC 4 SMD, VLMY32ABBB-GS08
- RS Stock No.:
- 773-4167
- Mfr. Part No.:
- VLMY32ABBB-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 773-4167
- Mfr. Part No.:
- VLMY32ABBB-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | Yellow | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.03 V | |
| Luminous Intensity | 2.9 cd | |
| Number of Pins | 4 | |
| Lens Shape | Round | |
| Dominant Wavelength | 594 nm | |
| Dimensions | 2.8 x 3.2 x 1.8mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours Yellow | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.03 V | ||
Luminous Intensity 2.9 cd | ||
Number of Pins 4 | ||
Lens Shape Round | ||
Dominant Wavelength 594 nm | ||
Dimensions 2.8 x 3.2 x 1.8mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- MY
