Vishay2.6 V Red LED PLCC 4 SMD, VLMS322T2V1-GS08
- RS Stock No.:
- 773-4126
- Mfr. Part No.:
- VLMS322T2V1-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 773-4126
- Mfr. Part No.:
- VLMS322T2V1-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | Red | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 900 mcd | |
| Number of Pins | 4 | |
| Lens Shape | Round | |
| Dominant Wavelength | 640 nm | |
| Dimensions | 2.8 x 3.2 x 1.8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours Red | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 900 mcd | ||
Number of Pins 4 | ||
Lens Shape Round | ||
Dominant Wavelength 640 nm | ||
Dimensions 2.8 x 3.2 x 1.8mm | ||
- COO (Country of Origin):
- MY
