Vishay2.6 V Orange LED PLCC 2 SMD, VLMO333U2AB-GS18

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
773-4107
Mfr. Part No.:
VLMO333U2AB-GS18
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colours

Orange

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

1.8 cd

Number of Pins

2

Luminous Flux

3 mlm

Lens Shape

Round

Dominant Wavelength

611 nm

Dimensions

3 x 2.8 x 1.75mm

Lens Colour

Clear

COO (Country of Origin):
PH