Vishay2.6 V Orange LED PLCC 4 SMD, VLMO322U1V2-GS08
- RS Stock No.:
- 773-4094
- Mfr. Part No.:
- VLMO322U1V2-GS08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 5 units)*
£0.72
(exc. VAT)
£0.865
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £0.144 | £0.72 |
| 50 - 120 | £0.136 | £0.68 |
| 125 - 245 | £0.13 | £0.65 |
| 250 - 495 | £0.122 | £0.61 |
| 500 + | £0.116 | £0.58 |
*price indicative
- RS Stock No.:
- 773-4094
- Mfr. Part No.:
- VLMO322U1V2-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | Orange | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 1.1 cd | |
| Number of Pins | 4 | |
| Lens Shape | Round | |
| Dominant Wavelength | 612 nm | |
| Dimensions | 2.8 x 3.2 x 1.8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours Orange | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 1.1 cd | ||
Number of Pins 4 | ||
Lens Shape Round | ||
Dominant Wavelength 612 nm | ||
Dimensions 2.8 x 3.2 x 1.8mm | ||
- COO (Country of Origin):
- MY
