Vishay2.6 V Amber LED PLCC 4 SMD, VLMK322U1V2-GS08

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
773-4081
Mfr. Part No.:
VLMK322U1V2-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colours

Amber

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

1.1 cd

Number of Pins

4

Lens Shape

Round

Dominant Wavelength

621 nm

Dimensions

2.8 x 3.2 x 1.8mm

COO (Country of Origin):
MY