Vishay3.2 V Blue LED PLCC 2 SMD, VLMB41P2Q2-GS08

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
773-4078
Mfr. Part No.:
VLMB41P2Q2-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colours

Blue

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

112 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

476 nm

Lens Colour

Clear

Dimensions

3 x 2.8 x 1.75mm

Priced to Clear

Yes

COO (Country of Origin):
PH