Vishay2.6 V Amber LED 3mm Through Hole, TLHA44R1S2
- RS Stock No.:
- 773-4038
- Mfr. Part No.:
- TLHA44R1S2
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 773-4038
- Mfr. Part No.:
- TLHA44R1S2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
LED Colours | Amber | |
Package Type | 3mm (T-1) | |
Mounting Type | Through Hole | |
Number of LEDs | 1 | |
Forward Voltage | 2.6 V | |
Luminous Intensity | 280 mcd | |
Number of Pins | 2 | |
Lens Shape | Round | |
Dominant Wavelength | 625 nm | |
Dimensions | 3.2 x 4.5mm | |
Lens Colour | Amber | |
Select all | ||
---|---|---|
Brand Vishay | ||
LED Colours Amber | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 280 mcd | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Dominant Wavelength 625 nm | ||
Dimensions 3.2 x 4.5mm | ||
Lens Colour Amber | ||
- COO (Country of Origin):
- PH
Vishay 3mm Radial Through Hole LEDs
Visible Light LEDs, Vishay