Broadcom3.2 V Blue LED 5mm Through Hole, HLMP-CB2A-VW0DD
- RS Stock No.:
- 769-3542
- Mfr. Part No.:
- HLMP-CB2A-VW0DD
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-3542
- Mfr. Part No.:
- HLMP-CB2A-VW0DD
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Blue | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 5.7 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 23 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 470 nm | |
| Lens Colour | Clear | |
| Dimensions | 5 x 8.7mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Blue | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 5.7 cd | ||
Number of Pins 2 | ||
Viewing Angle 23 ° | ||
Lens Shape Round | ||
Dominant Wavelength 470 nm | ||
Lens Colour Clear | ||
Dimensions 5 x 8.7mm | ||
