Vishay1.9 → 2.65 V Yellow LED PLCC 2 SMD, VLMY51Z1AA-GS08
- RS Stock No.:
- 768-9420
- Mfr. Part No.:
- VLMY51Z1AA-GS08
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-9420
- Mfr. Part No.:
- VLMY51Z1AA-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | Yellow | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.9 → 2.65 V | |
| Luminous Intensity | 4.5 → 9 cd | |
| Number of Pins | 2 | |
| Viewing Angle | ±60 ° | |
| Luminous Flux | 20 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 640 nm | |
| Dimensions | 3.5 x 3.5 x 1.15mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours Yellow | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.9 → 2.65 V | ||
Luminous Intensity 4.5 → 9 cd | ||
Number of Pins 2 | ||
Viewing Angle ±60 ° | ||
Luminous Flux 20 lm | ||
Lens Shape Round | ||
Dominant Wavelength 640 nm | ||
Dimensions 3.5 x 3.5 x 1.15mm | ||
