Vishay1.9 → 2.65 V Red LED PLCC 2 SMD, VLMR51Z1AA-GS08

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
768-9411
Mfr. Part No.:
VLMR51Z1AA-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colours

Red

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.9 → 2.65 V

Luminous Intensity

4.5 → 9 cd

Number of Pins

2

Viewing Angle

±60 °

Luminous Flux

20 lm

Lens Shape

Round

Dominant Wavelength

625 nm

Dimensions

3.5 x 3.5 x 1.15mm