Lumileds3.1 V White LED 3535 SMD, LUXEON 3535 MXM8-PW50

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
768-2457
Mfr. Part No.:
MXM8-PW50
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

35 lm

Lens Shape

Round

Dimensions

3.5 x 3.5 x 1.2mm

Series

LUXEON 3535

Colour Temperature

5000K

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy