- RS Stock No.:
- 765-0674
- Mfr. Part No.:
- LY T67D-T2V2-36
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 765-0674
- Mfr. Part No.:
- LY T67D-T2V2-36
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are ideal for applications such as: indoor/outdoor displays, display backlighting, signal and symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Package Type | PLCC 2 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.3 V |
Luminous Intensity | 1.1 cd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 3.01 lm |
Lens Shape | Round |
Dominant Wavelength | 590 nm |
Lens Colour | Clear |
Dimensions | 3.4 x 3 x 2mm |
Series | TOPLED |
- RS Stock No.:
- 765-0674
- Mfr. Part No.:
- LY T67D-T2V2-36
- Brand:
- OSRAM Opto Semiconductors