ams OSRAM2.5 V Amber LED PLCC 4 SMD, Advanced Power TOPLED Plus LA G5AP-CZDZ-24-1
- RS Stock No.:
- 765-0501
- Mfr. Part No.:
- LA G5AP-CZDZ-24-1
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-0501
- Mfr. Part No.:
- LA G5AP-CZDZ-24-1
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Amber | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 7.1 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 145 ° | |
| Luminous Flux | 20 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 617 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.6 x 3.6 x 2.12mm | |
| Series | Advanced Power TOPLED Plus | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Amber | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 7.1 cd | ||
Number of Pins 4 | ||
Viewing Angle 145 ° | ||
Luminous Flux 20 lm | ||
Lens Shape Round | ||
Dominant Wavelength 617 nm | ||
Lens Colour Clear | ||
Dimensions 3.6 x 3.6 x 2.12mm | ||
Series Advanced Power TOPLED Plus | ||
- COO (Country of Origin):
- MY
