Samsung3.3 V White LED 3535 SMD, CR35H SPHWHTL3D305E6V0H3
- RS Stock No.:
- 763-7362
- Mfr. Part No.:
- SPHWHTL3D305E6V0H3
- Brand:
- Samsung
Stock information currently inaccessible
- RS Stock No.:
- 763-7362
- Mfr. Part No.:
- SPHWHTL3D305E6V0H3
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Number of Pins | 2 | |
| Viewing Angle | 125 ° | |
| Luminous Flux | 110 lm | |
| Lens Shape | Round | |
| Lens Colour | Clear | |
| Dimensions | 3.5 x 3.5 x 1.89mm | |
| Colour Temperature | 3000K | |
| Series | CR35H | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Number of Pins 2 | ||
Viewing Angle 125 ° | ||
Luminous Flux 110 lm | ||
Lens Shape Round | ||
Lens Colour Clear | ||
Dimensions 3.5 x 3.5 x 1.89mm | ||
Colour Temperature 3000K | ||
Series CR35H | ||
- COO (Country of Origin):
- KR
