Lumileds2.85 V White LED SMD, LUXEON R LXA7-PW57

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
760-4508
Mfr. Part No.:
LXA7-PW57
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.85 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

299 lm

Lens Shape

Round

Series

LUXEON R

Dimensions

4.49 x 3.05 x 1.9mm

Colour Temperature

5700K

COO (Country of Origin):
MY