Lumileds12 V White LED SMD, LUXEON M LXR7-SW57
- RS Stock No.:
- 760-4494
- Mfr. Part No.:
- LXR7-SW57
- Brand:
- Lumileds
Stock information currently inaccessible
- RS Stock No.:
- 760-4494
- Mfr. Part No.:
- LXR7-SW57
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 12 V | |
| Radiant Flux | 4500mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 905 lm | |
| Lens Shape | Round | |
| Colour Temperature | 5700K | |
| Lens Colour | Clear | |
| Dimensions | 7 x 7 x 3.75mm | |
| Series | LUXEON M | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 12 V | ||
Radiant Flux 4500mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 905 lm | ||
Lens Shape Round | ||
Colour Temperature 5700K | ||
Lens Colour Clear | ||
Dimensions 7 x 7 x 3.75mm | ||
Series LUXEON M | ||
- COO (Country of Origin):
- MY
