Broadcom3.2 V White LED PLCC 4 SMD, ASMT-UYBG-NACJ8

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
758-9143
Mfr. Part No.:
ASMT-UYBG-NACJ8
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Radiant Flux

250mW

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

19 lm

Lens Shape

Square

Dimensions

3.5 x 3.2 x 1.1mm

Colour Temperature

2700K

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy