Broadcom3.2 V White LED PLCC 4 SMD, ASMT-UWBG-NACF8

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
758-9137
Mfr. Part No.:
ASMT-UWBG-NACF8
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Radiant Flux

250mW

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

19 lm

Lens Shape

Square

Colour Temperature

4000K

Dimensions

3.5 x 3.2 x 1.1mm