Broadcom3.2 V White LED PLCC 4 SMD, ASMT-UYBG-NACG8
- RS Stock No.:
- 758-9131
- Mfr. Part No.:
- ASMT-UYBG-NACG8
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 758-9131
- Mfr. Part No.:
- ASMT-UYBG-NACG8
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | White | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Radiant Flux | 250mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 19 lm | |
| Lens Shape | Square | |
| Colour Temperature | 3500K | |
| Dimensions | 3.5 x 3.2 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours White | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Radiant Flux 250mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 19 lm | ||
Lens Shape Square | ||
Colour Temperature 3500K | ||
Dimensions 3.5 x 3.2 x 1.1mm | ||
