Broadcom3.2 V White LED PLCC 4 SMD, ASMT-UWBG-NACA8

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
758-9119
Mfr. Part No.:
ASMT-UWBG-NACA8
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Radiant Flux

250mW

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

19 lm

Lens Shape

Square

Colour Temperature

8000K

Dimensions

3.5 x 3.2 x 1.1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy