Osram Opto3.2 V Green LED 3030 (1212) SMD, OSLON SSL 150 LT CPDP-KYKZ-26

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
758-7797
Mfr. Part No.:
LT CPDP-KYKZ-26
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Green

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

21.3 → 24.8 mcd

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

82 → 112 mlm

Lens Shape

Round

Dominant Wavelength

528 nm

Lens Colour

Clear

Series

OSLON SSL 150

Dimensions

3.1 x 3.1 x 1.58mm

COO (Country of Origin):
MY