Osram Opto3.2 V Blue LED 3030 (1212) SMD, OSLON SSL 80 LB CP7P-GZHX-1
- RS Stock No.:
- 758-7692
- Mfr. Part No.:
- LB CP7P-GZHX-1
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-7692
- Mfr. Part No.:
- LB CP7P-GZHX-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Blue | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 14.6 → 17.1 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 80 ° | |
| Luminous Flux | 24 → 33 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 465 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.1 x 3.1 x 2.33mm | |
| Series | OSLON SSL 80 | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 14.6 → 17.1 cd | ||
Number of Pins 2 | ||
Viewing Angle 80 ° | ||
Luminous Flux 24 → 33 lm | ||
Lens Shape Round | ||
Dominant Wavelength 465 nm | ||
Lens Colour Clear | ||
Dimensions 3.1 x 3.1 x 2.33mm | ||
Series OSLON SSL 80 | ||
- COO (Country of Origin):
- MY
