Cree6.7 V White LED SMD, XLamp MT-G EasyWhite MTGEZW-01-0000-0B00F040H
- RS Stock No.:
- 757-0650
- Mfr. Part No.:
- MTGEZW-01-0000-0B00F040H
- Brand:
- Cree
Stock information currently inaccessible
- RS Stock No.:
- 757-0650
- Mfr. Part No.:
- MTGEZW-01-0000-0B00F040H
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.7 V | |
| Radiant Flux | 25000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 520 lm | |
| Lens Shape | Round | |
| Colour Temperature | 4000K | |
| Lens Colour | Clear | |
| Dimensions | 8.9 x 8.9 x 4.85mm | |
| Series | XLamp MT-G EasyWhite | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.7 V | ||
Radiant Flux 25000mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 520 lm | ||
Lens Shape Round | ||
Colour Temperature 4000K | ||
Lens Colour Clear | ||
Dimensions 8.9 x 8.9 x 4.85mm | ||
Series XLamp MT-G EasyWhite | ||
