Cree LED20 V White LED PLCC 2 SMD, XLamp MX-6S MX6SWT-A1-0000-000DE5

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
757-0626
Mfr. Part No.:
MX6SWT-A1-0000-000DE5
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

20 V

Radiant Flux

4000mW

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

114 lm

Lens Shape

Rectangle

Dimensions

6.5 x 6mm

Series

XLamp MX-6S

Colour Temperature

4000K

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy