Cree LED6 V White LED 5050 SMD, XLamp XM-L EasyWhite XMLEZW-00-0000-0B00T630F
- RS Stock No.:
- 757-0613
- Mfr. Part No.:
- XMLEZW-00-0000-0B00T630F
- Brand:
- Cree LED
Subtotal (1 unit)*
£2.53
(exc. VAT)
£3.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2.53 |
*price indicative
- RS Stock No.:
- 757-0613
- Mfr. Part No.:
- XMLEZW-00-0000-0B00T630F
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 5050 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6 V | |
| Radiant Flux | 13000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 300 lm | |
| Lens Shape | Round | |
| Series | XLamp XM-L EasyWhite | |
| Dimensions | 5 x 5 x 3.02mm | |
| Lens Colour | Clear | |
| Colour Temperature | 3000K | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 5050 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6 V | ||
Radiant Flux 13000mW | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Luminous Flux 300 lm | ||
Lens Shape Round | ||
Series XLamp XM-L EasyWhite | ||
Dimensions 5 x 5 x 3.02mm | ||
Lens Colour Clear | ||
Colour Temperature 3000K | ||
