Cree LED3.1 V White LED 5050 SMD, XLamp XM-L XMLAWT-00-0000-000LT40E3
- RS Stock No.:
- 757-0597
- Mfr. Part No.:
- XMLAWT-00-0000-000LT40E3
- Brand:
- Cree LED
Stock information currently inaccessible
- RS Stock No.:
- 757-0597
- Mfr. Part No.:
- XMLAWT-00-0000-000LT40E3
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 5050 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1 V | |
| Radiant Flux | 13000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 125 ° | |
| Luminous Flux | 260 lm | |
| Lens Shape | Round | |
| Series | XLamp XM-L | |
| Lens Colour | Clear | |
| Dimensions | 5 x 5mm | |
| Colour Temperature | 5000K | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 5050 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.1 V | ||
Radiant Flux 13000mW | ||
Number of Pins 2 | ||
Viewing Angle 125 ° | ||
Luminous Flux 260 lm | ||
Lens Shape Round | ||
Series XLamp XM-L | ||
Lens Colour Clear | ||
Dimensions 5 x 5mm | ||
Colour Temperature 5000K | ||
