Cree LED3.1 V White LED 5050 SMD, XLamp XM-L XMLAWT-00-0000-000LT20E8

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
757-0590
Mfr. Part No.:
XMLAWT-00-0000-000LT20E8
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Radiant Flux

13000mW

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

220 lm

Lens Shape

Round

Dimensions

5 x 5mm

Lens Colour

Clear

Series

XLamp XM-L

Colour Temperature

2700K

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy