ams OSRAM2.2 V Yellow LED PLCC 2 SMD, TOPLED Black Lens LY T64F-BBDA-35-1
- RS Stock No.:
- 753-1554
- Mfr. Part No.:
- LY T64F-BBDA-35-1
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 753-1554
- Mfr. Part No.:
- LY T64F-BBDA-35-1
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Yellow | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 5.6 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 590 nm | |
| Series | TOPLED Black Lens | |
| Lens Colour | Clear | |
| Dimensions | 3.4 x 3 x 3.8mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Yellow | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 5.6 cd | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Shape Round | ||
Dominant Wavelength 590 nm | ||
Series TOPLED Black Lens | ||
Lens Colour Clear | ||
Dimensions 3.4 x 3 x 3.8mm | ||
- COO (Country of Origin):
- MY
OSRAM TOPLED Black Dome Lens Series LEDs
The TOPLED Black series , from Osram Opto Semiconductors, is a range of mid-power LEDs in a standard PLCC-2 dome lens package. The black package, provides significantly higher contrast and lower reflectivity than comparable white-package LEDs, without compromising luminous intensity.This makes the TOPLED Black LED ideal for use in signs and displays including: information displays for traffic and public transport,price changing displays or for any kind of display lettering.
Black SMT PLCC-2 package with dome lens
Pad layout compatible with TOPLED and Power TOPLED
Focused viewing angle
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
