Osram Opto3.2 V Green LED PLCC 2 SMD, TOPLED Black Lens LT T66G-BBDA-29
- RS Stock No.:
- 753-1523
- Mfr. Part No.:
- LT T66G-BBDA-29
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-1523
- Mfr. Part No.:
- LT T66G-BBDA-29
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Green | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 3.9 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 55 ° | |
| Luminous Flux | 3.79 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 528 nm | |
| Series | TOPLED Black Lens | |
| Lens Colour | Clear | |
| Dimensions | 3.4 x 3 x 3.5mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Green | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 3.9 cd | ||
Number of Pins 2 | ||
Viewing Angle 55 ° | ||
Luminous Flux 3.79 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 528 nm | ||
Series TOPLED Black Lens | ||
Lens Colour Clear | ||
Dimensions 3.4 x 3 x 3.5mm | ||
- COO (Country of Origin):
- MY
