Nichia4 V White LED SMD, NS3W183A
- RS Stock No.:
- 752-9220
- Mfr. Part No.:
- NS3W183A
- Brand:
- Nichia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-9220
- Mfr. Part No.:
- NS3W183A
- Brand:
- Nichia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 41 cd | |
| Number of Pins | 2 | |
| Luminous Flux | 140 lm | |
| Lens Shape | Round | |
| Dimensions | 5 x 5 x 1.35mm | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 41 cd | ||
Number of Pins 2 | ||
Luminous Flux 140 lm | ||
Lens Shape Round | ||
Dimensions 5 x 5 x 1.35mm | ||
- COO (Country of Origin):
- GB
