Lumileds2.9 V White LED SMD, LUXEON Rebel LXML-PWC2
- RS Stock No.:
- 733-6599
- Mfr. Part No.:
- LXML-PWC2
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 733-6599
- Mfr. Part No.:
- LXML-PWC2
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9 V | |
| Number of Pins | 3 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 135 lm | |
| Lens Shape | Round | |
| Lens Colour | Clear | |
| Colour Temperature | 5650K | |
| Dimensions | 4.49 x 3.05 x 1.98mm | |
| Series | LUXEON Rebel | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.9 V | ||
Number of Pins 3 | ||
Viewing Angle 120 ° | ||
Luminous Flux 135 lm | ||
Lens Shape Round | ||
Lens Colour Clear | ||
Colour Temperature 5650K | ||
Dimensions 4.49 x 3.05 x 1.98mm | ||
Series LUXEON Rebel | ||
