Stanley Electric3.7 V White LED SMD, VSNW1146UT-E
- RS Stock No.:
- 731-9269
- Mfr. Part No.:
- VSNW1146UT-E
- Brand:
- Stanley Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-9269
- Mfr. Part No.:
- VSNW1146UT-E
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.7 V | |
| Luminous Intensity | 5.4 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 14.4 lm | |
| Lens Shape | Rectangle | |
| Dimensions | 2.5 x 1.5 x 0.7mm | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.7 V | ||
Luminous Intensity 5.4 cd | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Luminous Flux 14.4 lm | ||
Lens Shape Rectangle | ||
Dimensions 2.5 x 1.5 x 0.7mm | ||
- COO (Country of Origin):
- JP
