Stanley Electric2.5 V Yellow-Green LED 3mm Through Hole, YPY3863X
- RS Stock No.:
- 731-9165
- Mfr. Part No.:
- YPY3863X
- Brand:
- Stanley Electric
Stock information currently inaccessible
- RS Stock No.:
- 731-9165
- Mfr. Part No.:
- YPY3863X
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | Yellow-Green | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 360 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 572 nm | |
| Lens Colour | Yellow | |
| Dimensions | 3mm | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Yellow-Green | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 360 mcd | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
Lens Shape Round | ||
Dominant Wavelength 572 nm | ||
Lens Colour Yellow | ||
Dimensions 3mm | ||
