Stanley Electric2.9 V Blue LED 3mm Through Hole, GSB3809X
- RS Stock No.:
- 726-9360
- Mfr. Part No.:
- GSB3809X
- Brand:
- Stanley Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 726-9360
- Mfr. Part No.:
- GSB3809X
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | Blue | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9 V | |
| Luminous Intensity | 70 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 90 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 470 nm | |
| Lens Colour | Clear | |
| Dimensions | 3 x 3.9mm | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Blue | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.9 V | ||
Luminous Intensity 70 mcd | ||
Number of Pins 2 | ||
Viewing Angle 90 ° | ||
Lens Shape Round | ||
Dominant Wavelength 470 nm | ||
Lens Colour Clear | ||
Dimensions 3 x 3.9mm | ||
