Stanley Electric2.5 V Yellow-Green LED Side View SMD, YPY1113F
- RS Stock No.:
- 726-9240
- Mfr. Part No.:
- YPY1113F
- Brand:
- Stanley Electric
Stock information currently inaccessible
- RS Stock No.:
- 726-9240
- Mfr. Part No.:
- YPY1113F
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | Yellow-Green | |
| Package Type | Side View | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 35 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 147 (Vertical) °, 150 (Horizontal) ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 572 nm | |
| Dimensions | 2.1 x 1 x 0.6mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Yellow-Green | ||
Package Type Side View | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 35 mcd | ||
Number of Pins 2 | ||
Viewing Angle 147 (Vertical) °, 150 (Horizontal) ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 572 nm | ||
Dimensions 2.1 x 1 x 0.6mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- JP
