Stanley Electric2.4 V Yellow LED 3216 (1206) SMD, 1102W VFY1102W
- RS Stock No.:
- 726-9168
- Mfr. Part No.:
- VFY1102W
- Brand:
- Stanley Electric
Stock information currently inaccessible
- RS Stock No.:
- 726-9168
- Mfr. Part No.:
- VFY1102W
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | Yellow | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 470 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Luminous Flux | 500 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 590 nm | |
| Lens Colour | Clear | |
| Series | 1102W | |
| Dimensions | 3.2 x 1.6 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Yellow | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 470 mcd | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Luminous Flux 500 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 590 nm | ||
Lens Colour Clear | ||
Series 1102W | ||
Dimensions 3.2 x 1.6 x 1.5mm | ||
Related links
- Lite-On2.6 V Orange LED 3216 (1206) SMD, CHIPLED 1206 LTST-C150AKT
- Kingbright2.5 V Orange LED 3216 (1206) SMD, KPT-3216SECK
- Kingbright2.5 V Red LED 3216 (1206) SMD, KPTD-3216SRC-PRV
- Kingbright1.95 V 3.65 V RGB LED 3216 (1206) SMD, KPTF-3216PBAVGASURKC
- Lite-On2.4 V Yellow LED 3016 (1206) SMD, CHIP LED 1206 LTST-C21KSKT
- Lite-On 2.4 V Orange LED 3216 Surface Mount CHIP LED 1206 LTST-C150KFKT
- Stanley Electric3.5 V Yellow LED CLCC SMD, GSPW1653JTE-57Y
- Stanley Electric 2.6 V Yellow LED PLCC 2 Surface Mount 1104LS VFGY1104LS
