Cree LED White LED SMD, XLamp MC-E MCE4WT-A2-0000-000JE5
- RS Stock No.:
- 725-0145
- Mfr. Part No.:
- MCE4WT-A2-0000-000JE5
- Brand:
- Cree LED
Stock information currently inaccessible
- RS Stock No.:
- 725-0145
- Mfr. Part No.:
- MCE4WT-A2-0000-000JE5
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 4 | |
| Radiant Flux | 9500mW | |
| Number of Pins | 8 | |
| Luminous Flux | 320 lm | |
| Lens Shape | Round | |
| Dimensions | 7 x 9mm | |
| Series | XLamp MC-E | |
| Colour Temperature | 4000K | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 4 | ||
Radiant Flux 9500mW | ||
Number of Pins 8 | ||
Luminous Flux 320 lm | ||
Lens Shape Round | ||
Dimensions 7 x 9mm | ||
Series XLamp MC-E | ||
Colour Temperature 4000K | ||
Lens Colour Clear | ||
