Cree LED3.05 V White LED 3535 SMD, XLamp XP-E XPEWHT-L1-0000-00AE7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
725-0057
Mfr. Part No.:
XPEWHT-L1-0000-00AE7
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.05 V

Radiant Flux

3500mW

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

87.4 lm

Lens Shape

Dome

Colour Temperature

2600 → 3700K

Lens Colour

Clear

Series

XLamp XP-E

Dimensions

3.45 x 3.45 x 2mm