Lumileds3.51 V Amber LED SMD, LUXEON Rebel LXML-PL01-0040

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
724-0999
Mfr. Part No.:
LXML-PL01-0040
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

Amber

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.51 V

Number of Pins

3

Viewing Angle

125 °

Luminous Flux

77 lm

Lens Shape

Round

Dominant Wavelength

597 nm

Series

LUXEON Rebel

Lens Colour

Clear

Dimensions

4.61 x 3.17 x 2.1mm