Kingbright3.3 V Orange LED SMD, KTDG-9072SE9Z1S/2

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
719-2355
Mfr. Part No.:
KTDG-9072SE9Z1S/2
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Orange

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Number of Pins

2

Viewing Angle

90 °

Luminous Flux

50 lm

Lens Shape

Round

Dominant Wavelength

623 nm

Dimensions

9 x 7mm

Lens Colour

Clear

COO (Country of Origin):
CN