Kingbright3 V Yellow LED SMD, KADS-8070SY28Z1S
- RS Stock No.:
- 719-2333
- Mfr. Part No.:
- KADS-8070SY28Z1S
- Brand:
- Kingbright
Subtotal (1 unit)*
£0.94
(exc. VAT)
£1.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.94 |
*price indicative
- RS Stock No.:
- 719-2333
- Mfr. Part No.:
- KADS-8070SY28Z1S
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Yellow | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Number of Pins | 2 | |
| Viewing Angle | 90 ° | |
| Luminous Flux | 28 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 588 nm | |
| Lens Colour | Clear | |
| Dimensions | 8 x 46mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Yellow | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Number of Pins 2 | ||
Viewing Angle 90 ° | ||
Luminous Flux 28 lm | ||
Lens Shape Round | ||
Dominant Wavelength 588 nm | ||
Lens Colour Clear | ||
Dimensions 8 x 46mm | ||
- COO (Country of Origin):
- CN
