ams OSRAM2.5 V Amber LED SMD, OSTAR Projection Compact LE A Q9WP
- RS Stock No.:
- 717-3830
- Mfr. Part No.:
- LE A Q9WP
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 717-3830
- Mfr. Part No.:
- LE A Q9WP
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Amber | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 2.5 V | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 97 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 617 nm | |
| Series | OSTAR Projection Compact | |
| Dimensions | 3.5 x 3.75 x 1.2mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Amber | ||
Mounting Type Surface Mount | ||
Forward Voltage 2.5 V | ||
Viewing Angle 120 ° | ||
Luminous Flux 97 lm | ||
Lens Shape Round | ||
Dominant Wavelength 617 nm | ||
Series OSTAR Projection Compact | ||
Dimensions 3.5 x 3.75 x 1.2mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MY
Related links
- ams OSRAM3.6 V Green LED SMD, OSTAR Projection Compact LE T Q9WN
- ams OSRAM3.05 V White LED SMD, OSTAR Projection Compact LE UW Q8WP-NAPA-BQ-0-A40
- ams OSRAM 3.05 V White LED Surface Mount OSTAR Projection Compact LE UW Q8WP-NAPA-BQ-0-A40
- ILS ILH-PC01-BLUE-SC221-WIR200. 1 Blue LED
- Intelligent LED Solutions ILH-PC01-CNYL-SC221-WIR200. OSTAR Projection Compact 1 PowerStar LED Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILH-PC01-TRGR-SC221-WIR200. OSTAR Projection Compact 1 PowerStar LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-PC01-RED1-SC221-WIR200. OSTAR Projection Compact 1 PowerStar LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-PC01-PUGR-SC221-WIR200. OSTAR Projection Compact 1 PowerStar LED Array 1-LEDs Green LED
