Broadcom3.3 V Blue LED 2012 (0805) SMD, HSMN-C170
- RS Stock No.:
- 716-6595
- Mfr. Part No.:
- HSMN-C170
- Brand:
- Broadcom
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.26
(exc. VAT)
£5.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £0.426 | £4.26 |
| 20 - 30 | £0.39 | £3.90 |
| 40 - 60 | £0.372 | £3.72 |
| 70 - 90 | £0.353 | £3.53 |
| 100 + | £0.279 | £2.79 |
*price indicative
- RS Stock No.:
- 716-6595
- Mfr. Part No.:
- HSMN-C170
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Blue | |
| Package Type | 2012 (0805) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 35 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 470 nm | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Blue | ||
Package Type 2012 (0805) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 35 mcd | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 470 nm | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Lens Colour Clear | ||
