Broadcom3.9 V Green LED PLCC 4 SMD, HSMM-A430-X90M2
- RS Stock No.:
- 716-6586
- Mfr. Part No.:
- HSMM-A430-X90M2
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 716-6586
- Mfr. Part No.:
- HSMM-A430-X90M2
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Green | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.9 V | |
| Luminous Intensity | 7.2 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 30 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 525 nm | |
| Dimensions | 3.2 x 2.8 x 3.87mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Green | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.9 V | ||
Luminous Intensity 7.2 cd | ||
Number of Pins 4 | ||
Viewing Angle 30 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 525 nm | ||
Dimensions 3.2 x 2.8 x 3.87mm | ||
Lens Colour Clear | ||
