Panasonic3.4 V White LED 1608 (0603) SMD, UTSS LNJ026X8BRA4

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
716-0503
Mfr. Part No.:
LNJ026X8BRA4
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

LED Colours

White

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Luminous Intensity

150 mcd

Number of Pins

2

Lens Shape

Rectangle

Dimensions

1.6 x 0.8mm

Series

UTSS

COO (Country of Origin):
CN