Broadcom2.1 V Red LED SMD, ALMD-LG36-WZ002
- RS Stock No.:
- 714-0284
- Mfr. Part No.:
- ALMD-LG36-WZ002
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 714-0284
- Mfr. Part No.:
- ALMD-LG36-WZ002
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 2.9 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 40 x 100 ° | |
| Lens Shape | Oval | |
| Dominant Wavelength | 626 nm | |
| Dimensions | 4.2 x 4.2 x 5.2mm | |
| Lens Colour | Red | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 2.9 cd | ||
Number of Pins 4 | ||
Viewing Angle 40 x 100 ° | ||
Lens Shape Oval | ||
Dominant Wavelength 626 nm | ||
Dimensions 4.2 x 4.2 x 5.2mm | ||
Lens Colour Red | ||
