Broadcom2.3 V Amber LED PLCC 4 SMD, ASMT-QABD-AEF0E
- RS Stock No.:
- 714-0259
- Mfr. Part No.:
- ASMT-QABD-AEF0E
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 714-0259
- Mfr. Part No.:
- ASMT-QABD-AEF0E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Amber | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.3 V | |
| Luminous Intensity | 2.5 cd | |
| Radiant Flux | 500mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 16.5 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 593.1 nm | |
| Dimensions | 3.2 x 2.8 x 1.8mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Amber | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.3 V | ||
Luminous Intensity 2.5 cd | ||
Radiant Flux 500mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 16.5 lm | ||
Lens Shape Round | ||
Dominant Wavelength 593.1 nm | ||
Dimensions 3.2 x 2.8 x 1.8mm | ||
Lens Colour Clear | ||
