Bivar2.1 V, 3.3 V RGB LED PLCC 6 SMD, SMP6 SMP6-RGB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
713-4989
Mfr. Part No.:
SMP6-RGB
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

LED Colours

RGB

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.1 V, 3.3 V

Luminous Intensity

350 mcd, 600 mcd, 800 mcd

Number of Pins

6

Viewing Angle

140 °

Lens Shape

Round

Dominant Wavelength

477 / 532 / 632 nm

Dimensions

5 x 5mm

Series

SMP6

Lens Colour

Clear