Bivar3 V Blue LED PLCC 6 SMD, SMP6 SMP6-BWC
- RS Stock No.:
- 713-4970
- Mfr. Part No.:
- SMP6-BWC
- Brand:
- Bivar
Stock information currently inaccessible
- RS Stock No.:
- 713-4970
- Mfr. Part No.:
- SMP6-BWC
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Blue | |
| Package Type | PLCC 6 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Luminous Intensity | 1.5 cd | |
| Number of Pins | 6 | |
| Viewing Angle | 140 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 477 nm | |
| Lens Colour | Clear | |
| Series | SMP6 | |
| Dimensions | 5.4 x 5 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Blue | ||
Package Type PLCC 6 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Luminous Intensity 1.5 cd | ||
Number of Pins 6 | ||
Viewing Angle 140 ° | ||
Lens Shape Round | ||
Dominant Wavelength 477 nm | ||
Lens Colour Clear | ||
Series SMP6 | ||
Dimensions 5.4 x 5 x 1.5mm | ||
