Bivar3.3 V Green LED PLCC 2 SMD, SMP2 SMP2-UPGC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
713-4949
Mfr. Part No.:
SMP2-UPGC
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

LED Colours

Green

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Luminous Intensity

850 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

525 nm

Series

SMP2

Lens Colour

Clear

Dimensions

3.5 x 2.8 x 2mm